Murata 220pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- RS Stock No.:
- 170-6270
- Mfr. Part No.:
- GRM188R72D221KW07D
- Brand:
- Murata
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.097
(exc. GST)
$0.107
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.097 | $388.00 |
8000 - 12000 | $0.095 | $380.00 |
16000 + | $0.093 | $372.00 |
*price indicative
- RS Stock No.:
- 170-6270
- Mfr. Part No.:
- GRM188R72D221KW07D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GRM 0603 X7R Dielectric
Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Features & Benefits:
Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity
High reliability with no polarity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 200V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GRM |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 250V V, ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 300V ac V, ±10% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...