Murata 10 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 170-6156
- Mfr. Part No.:
- GJM1555C1H100FB01D
- Brand:
- Murata
This image is representative of the product range
Add 20000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$280.00
(exc. GST)
$310.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.028 | $280.00 | - |
| 20000 - 90000 | $0.028 | $280.00 | - |
| 100000 + | $0.025 | $250.00 | $300.00 |
*price indicative
- RS Stock No.:
- 170-6156
- Mfr. Part No.:
- GJM1555C1H100FB01D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60384-14 Class Y2, IEC 60384-14 Class X2, IEC 60384-14 Class X1, UL, RoHS, IEC 60384-14 Class Y3, Y2 | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals IEC 60384-14 Class Y2, IEC 60384-14 Class X2, IEC 60384-14 Class X1, UL, RoHS, IEC 60384-14 Class Y3, Y2 | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- SG
Murata GJM High Q 0402 Series
Related links
- Murata 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
