Murata 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 170-6135
- Mfr. Part No.:
- ZRB15XR61A475ME01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$456.00
(exc. GST)
$504.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 - 8000 | $0.057 | $456.00 |
| 16000 - 24000 | $0.055 | $440.00 |
| 32000 + | $0.055 | $440.00 |
*price indicative
- RS Stock No.:
- 170-6135
- Mfr. Part No.:
- ZRB15XR61A475ME01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | 180 mm Dia Reel Paper | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | ZRB | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 650μm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging 180 mm Dia Reel Paper | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series ZRB | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Height 650μm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class X5R | ||
- COO (Country of Origin):
- JP
Murata ZRB 0402 X5R, X7R and Y5V Dielectric
ZRA Series Monolithic Ceramic Multilayer Capacitors
Anti-noise and anti-squeal
Note
Please read the Voltage Derating Specifications in the Technical Reference section
- RS Stock No. 8464702P
- Mfr. Part No. ZRB15XR61A475ME01D
Each (Supplied on a Reel)
$0.135
- RS Stock No. 8464702
- Mfr. Part No. ZRB15XR61A475ME01D
Each (In a Pack of 25)
$0.135
- RS Stock No. 8145230
- Mfr. Part No. GRM155R60J475ME47D
Each (In a Pack of 50)
$0.057
- RS Stock No. 8145230P
- Mfr. Part No. GRM155R60J475ME47D
Each (Supplied on a Reel)
$0.057
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 20 %, Surface Mount









