Murata 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±15 %, Through Hole Solder
- RS Stock No.:
- 170-6114
- Mfr. Part No.:
- RCER71H225K2K1H03B
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$189.00
(exc. GST)
$208.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.378 | $189.00 | - |
| 1000 - 1500 | $0.369 | $184.50 | 2% |
| 2000 + | $0.363 | $181.50 | 3% |
*price indicative
- RS Stock No.:
- 170-6114
- Mfr. Part No.:
- RCER71H225K2K1H03B
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X7R | |
| Tolerance | ±15 % | |
| Automotive Standard | AEC-Q200 | |
| Seated Plane Height | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | RCE | |
| Width | 3.15mm | |
| Length | 5.5mm | |
| Height | 4mm | |
| Standards/Approvals | ISO, RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X7R | ||
Tolerance ±15 % | ||
Automotive Standard AEC-Q200 | ||
Seated Plane Height 6mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series RCE | ||
Width 3.15mm | ||
Length 5.5mm | ||
Height 4mm | ||
Standards/Approvals ISO, RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have an X7R dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 4.7 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 3.3 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 100 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 1 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 1 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 470 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 10 μF Multilayer Ceramic Capacitor 15 %, Surface Mount
