Murata 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 260-8821
- Mfr. Part No.:
- GRM21BR61H106KE43K
- Brand:
- Murata
Bulk discount available
Price (ex. GST) Each (On a Tape of 20)
$0.244
(exc. GST)
$0.268
(inc. GST)
1660 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tape* |
20 - 180 | $0.244 | $4.88 |
200 - 980 | $0.214 | $4.28 |
1000 - 1980 | $0.185 | $3.70 |
2000 - 2980 | $0.148 | $2.96 |
3000 + | $0.105 | $2.10 |
*price indicative |
- RS Stock No.:
- 260-8821
- Mfr. Part No.:
- GRM21BR61H106KE43K
- Brand:
- Murata
Related links
- Murata 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD