Murata 1.5 pF Multilayer Ceramic Capacitor, 25V dc, 0.05 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save -

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$31.00

(exc. GST)

$34.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 3000$0.031$31.00-
4000 - 7000$0.031$31.00-
8000 +$0.03$30.003%

*price indicative

Packaging Options:
RS Stock No.:
185-3464
Mfr. Part No.:
GJM0335C1E1R5WB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.5pF

Voltage

25V dc

Package/Case

0201

Construction

Stacked

Mount Type

Surface

Packaging

Reel Paper W8P2

Dielectric

C0G

Tolerance

0.05 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GJM

Standards/Approvals

RoHS

Width

300μm

Length

600μm

Height

300μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
SG
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.

Mainly ideal for mobile communication devices and temperature compensation of related modules

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR

High Q and low ESR in VHF, UHF and microwave frequency bands

High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes

Can be used for tight tolerance

In addition to standard tolerance, the allowable range of this product is also suitable

Applications

Small communication devices,such as mobile phones and high frequency communication modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy