KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 3kV dc, ±20 %, Surface

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$7.42

(exc. GST)

$8.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 130 left, ready to ship from another location
  • Final 140 unit(s) shipping from 27 November 2026
Units
Per unit
Per Bag*
10 +$0.742$7.42

*price indicative

RS Stock No.:
135-3066
Mfr. Part No.:
1808HC102MAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

3kV dc

Package/Case

1808

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

FLEXITERM

Height

2.2mm

Width

2mm

Standards/Approvals

No

Length

4.6mm

Maximum Operating Temperature

125°C

AVX 1808 Series


AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G Ceramics is negligible at less than ±0.05%.

Features


High Value , Low Leakage

Small size

low ESRs at high frequencies

Applications


Snubbers in high frequency power

Convertors

Resonators in SMPS

High-voltage coupling / DC blocking

1808 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy