KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- RS Stock No.:
- 135-1455
- Mfr. Part No.:
- 1808HC102KAT1A
- Brand:
- KYOCERA AVX
Bulk discount available
Price (ex. GST) Each (On a Reel of 2000)
$0.275
(exc. GST)
$0.303
(inc. GST)
540 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 - 2000 | $0.275 | $550.00 |
4000 - 6000 | $0.268 | $536.00 |
8000 + | $0.264 | $528.00 |
**price indicative
- RS Stock No.:
- 135-1455
- Mfr. Part No.:
- 1808HC102KAT1A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KYOCERA AVX 1nF MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±10% , SMD