Recently searched

    KEMET 680nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

    This image is representative of the product range

    Subtotal (1 reel of 1000 units)**

    $110.00

    (exc. GST)

    $120.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    5000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1000 +$0.11$110.00

    **price indicative

    RS Stock No.:
    169-6725
    Mfr. Part No.:
    C0805C684K5RACTU
    Brand:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    680nF

    Voltage

    50V dc

    Package/Case

    0805 (2012M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    2 x 1.25 x 1.25mm

    Length

    2mm

    Depth

    1.25mm

    Height

    1.25mm

    Series

    C

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Related links