Murata 82 nF, 10V dc, ±5 %, Surface
- RS Stock No.:
- 169-6541
- Mfr. Part No.:
- GRM21B1X1A823JA01L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6541
- Mfr. Part No.:
- GRM21B1X1A823JA01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 82 nF | |
| Voltage | 10 V dc | |
| Tolerance | ±5 % | |
| Mount Type | Surface | |
| Dielectric | SL | |
| Height | 1.25 mm | |
| Length | 2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0805 | |
| Series | GRM | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 82 nF | ||
Voltage 10 V dc | ||
Tolerance ±5 % | ||
Mount Type Surface | ||
Dielectric SL | ||
Height 1.25 mm | ||
Length 2 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0805 | ||
Series GRM | ||
- COO (Country of Origin):
- JP
Murata GRM 0805 SL Dielectric
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 82 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 68 nF ±5 %, Surface Mount
- Murata 56 nF ±5 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 8.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 47 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
