Murata 68 nF, 10V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-6540
Mfr. Part No.:
GRM21B1X1A683JA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

68 nF

Voltage

10 V dc

Tolerance

±5 %

Mount Type

Surface

Dielectric

SL

Height

1.25 mm

Length

2 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Package/Case

0805

Series

GRM

COO (Country of Origin):
JP

Murata GRM 0805 SL Dielectric


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

  • RS Stock No. 8847084
  • Mfr. Part No. GRM1857U1A822JA44D
Each (In a Pack of 100)
$0.067
  • RS Stock No. 7980256P
  • Mfr. Part No. GRM1881X1A223JA01D
Each (Supplied on a Reel)
$0.105
  • RS Stock No. 7980256
  • Mfr. Part No. GRM1881X1A223JA01D
Each (In a Pack of 50)
$0.105
  • RS Stock No. 8851843P
  • Mfr. Part No. GRM31A7U2J222JW31D
Each (Supplied on a Reel)
$0.236

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy