Murata 220 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 169-3943
- Mfr. Part No.:
- GCM1555C1H221JA16D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$120.00
(exc. GST)
$130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.012 | $120.00 | - |
| 50000 + | $0.011 | $110.00 | 8% |
*price indicative
- RS Stock No.:
- 169-3943
- Mfr. Part No.:
- GCM1555C1H221JA16D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220pF | |
| Voltage | 50V dc | |
| Construction | Flat | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Paper | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220pF | ||
Voltage 50V dc | ||
Construction Flat | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Paper | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GCM Automotive 0402 Series
Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent Pulse responsibility and noise reduction due to their low impedance at high frequency.
Related links
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
