Murata 220 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$356.00

(exc. GST)

$392.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.089$356.00
8000 - 12000$0.087$348.00
16000 +$0.086$344.00

*price indicative

RS Stock No.:
169-6182
Mfr. Part No.:
GRM31A7U3A221JW31D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220pF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Construction

Flat

Package/Case

1206

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Height

300μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 1206 C0G and U2J Series


Small size and large capacitance values in a multi-layer structure

Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability

High reliability with no polarity

GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits,

and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

  • RS Stock No. 7236467
  • Mfr. Part No. GRM31A7U3A221JW31D
Each (In a Pack of 25)
$0.234
  • RS Stock No. 7236467P
  • Mfr. Part No. GRM31A7U3A221JW31D
Each (Supplied on a Reel)
$0.234
  • RS Stock No. 1696181
  • Mfr. Part No. GRM31A5C2J221JW01D
Each (On a Reel of 4000)
$0.085
  • RS Stock No. 7236449P
  • Mfr. Part No. GRM31A5C2J221JW01D
Each (Supplied on a Reel)
$0.162

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy