Murata 47 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 5%

View bulk pricing options

Subtotal (1 tape of 200 units)*

$4.00

(exc. GST)

$4.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
200 - 1800$0.02$4.00-
2000 - 3800$0.019$3.805%
4000 +$0.018$3.6010%

*price indicative

Packaging Options:
RS Stock No.:
247-8000
Mfr. Part No.:
GRM155R71A473KA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

10V dc

Construction

Multi-layer Ceramic

Package/Case

0402

Packaging

Paper Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Standards/Approvals

REACH, RoHS, UL

Width

500μm

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

The Murata 0.047 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

  • RS Stock No. 2478000P
  • Mfr. Part No. GRM155R71A473KA01D
Each (Supplied on a Reel)
$0.02
  • RS Stock No. 2763777
  • Mfr. Part No. GRM31CR61A476KE15L
Each (On a Tape of 10)
$0.285
  • RS Stock No. 2763776
  • Mfr. Part No. GRM31CR61A476KE15L
Each (On a Reel of 2000)
$0.151
  • RS Stock No. 2763777P
  • Mfr. Part No. GRM31CR61A476KE15L
Each (Supplied on a Reel)
$0.285

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy