Murata 100 nF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS Stock No.:
- 169-2966
- Mfr. Part No.:
- LLL315R71C104MA11L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-2966
- Mfr. Part No.:
- LLL315R71C104MA11L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0612 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | LLx | |
| Standards/Approvals | IEC 60384-14 Class X1, IEC 60384-14 Class X2, IEC 60384-14 Class Y2, RoHS, UL, Y2, IEC 60384-14 Class Y3 | |
| Length | 1.6mm | |
| Height | 500μm | |
| Width | 3.2mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0612 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series LLx | ||
Standards/Approvals IEC 60384-14 Class X1, IEC 60384-14 Class X2, IEC 60384-14 Class Y2, RoHS, UL, Y2, IEC 60384-14 Class Y3 | ||
Length 1.6mm | ||
Height 500μm | ||
Width 3.2mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata LLL and LLA Series Low ESL Monolithic Ceramic Capacitors
LLL series (standard 2 terminals, reversed geometry) and LLA Series series (8 terminal) monolithic ceramic capacitors (MLCC) with an X7R temperature coefficient. The LLL series capacitors have with a low ESL of 150 to 250pH suitable suitable for noise reduction at high frequencies (>200MHz) and the LLA series capacitors have a low ESL of 80 to 120pH suitable for high speed (800MHz to 4GHz IC decoupling. These LLL and LLA series monolithic ceramic capacitors are designed for use in power supply decoupling circuits for very high-speed (>1GHz) CPU applications and offer reduced "ground bounce", noise reduction and improved power supply response time.
- RS Stock No. 6198232P
- Mfr. Part No. LLL315R71C104MA11L
Each (Supplied on a Reel)
$0.609
- RS Stock No. 6198232
- Mfr. Part No. LLL315R71C104MA11L
Each (In a Pack of 25)
$0.609
- RS Stock No. 6198096P
- Mfr. Part No. LLL185R71C223MA01L
Each (Supplied on a Reel)
$0.086
- RS Stock No. 6198096
- Mfr. Part No. LLL185R71C223MA01L
Each (In a Pack of 25)
$0.086
Related links
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Yageo 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount










