Murata 100nF MLCC, 16V dc V, SMD
- RS Stock No.:
- 247-7728
- Mfr. Part No.:
- GCJ188R71C104KA01D
- Brand:
- Murata
1140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.046
(exc. GST)
$0.051
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.046 | $184.00 |
20000 + | $0.041 | $164.00 |
*price indicative
- RS Stock No.:
- 247-7728
- Mfr. Part No.:
- GCJ188R71C104KA01D
- Brand:
- Murata
Related links
- Murata 100nF MLCC, 16V dc V, SMD
- Murata 100nF MLCC, 16V dc V, ±10% , SMD
- Murata 100nF MLCC, 16V dc V, ±20% , SMD
- KYOCERA AVX 100nF MLCC, 16V dc V, SMD
- Taiyo Yuden 100nF MLCC, 16V dc V, SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- Yageo 100nF MLCC, 16V dc V, ±10% , SMD