Murata 22 nF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$536.00

(exc. GST)

$588.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.134$536.00-
8000 - 12000$0.131$524.002%
16000 +$0.129$516.003%

*price indicative

RS Stock No.:
169-2956
Mfr. Part No.:
LLL185R71C223MA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

16V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

LLx

Width

1.6mm

Standards/Approvals

IEC 60384-14 Class Y3, IEC 60384-14 Class Y2, IEC 60384-14 Class X2, IEC 60384-14 Class X1, Y2, UL, RoHS

Height

500μm

Length

800μm

Maximum Operating Temperature

125°C

Suppression Class

X7R

COO (Country of Origin):
JP

Murata LLL Series Reversed Type Low ESL Monolithic Ceramic Capacitors


LLL series monolithic ceramic capacitors (MLCC) with standard 2 terminals, reversed geometry and X7R temperature coefficient (apart from stock number 841-6747 which is X7S). These LLL series monolithic ceramic capacitors have a low ESL of 150 to 250pH and are suitable for noise reduction at high frequencies (>200MHz). These LLL series monolithic ceramic capacitors are designed for use in power supply decoupling circuits for very high-speed (>1GHz) CPU applications and offer reduced "ground bounce", noise reduction and improved power supply response time.

Low ESL range

Reverse geometry

High-frequency noise reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy