Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 260-8813
- Mfr. Part No.:
- GRM21BC81C226ME44K
- Brand:
- Murata
Bulk discount available
Price (ex. GST) Each (On a Tape of 20)**
$0.335
(exc. GST)
$0.369
(inc. GST)
On back order for despatch 20/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
20 - 80 | $0.335 | $6.70 |
100 - 180 | $0.297 | $5.94 |
200 - 380 | $0.246 | $4.92 |
400 - 980 | $0.189 | $3.78 |
1000 + | $0.158 | $3.16 |
**price indicative
Related links
- Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD