Murata 1.5 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 169-2945
- Mfr. Part No.:
- GA352QR7GF152KW01L
- Brand:
- Murata
This image is representative of the product range
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$857.00
(exc. GST)
$943.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 22 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.857 | $857.00 | - |
| 5000 + | $0.771 | $771.00 | 10% |
*price indicative
- RS Stock No.:
- 169-2945
- Mfr. Part No.:
- GA352QR7GF152KW01L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.5nF | |
| Voltage | 250V ac | |
| Construction | Stacked | |
| Package/Case | 2211 | |
| Packaging | 180 mm Dia Reel Embossed | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GA354 | |
| Width | 2.8mm | |
| Standards/Approvals | Y2, UL, RoHS, IEC 60384-14 Class Y3, IEC 60384-14 Class Y2, IEC 60384-14 Class X2, IEC 60384-14 Class X1 | |
| Length | 5.7mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.5nF | ||
Voltage 250V ac | ||
Construction Stacked | ||
Package/Case 2211 | ||
Packaging 180 mm Dia Reel Embossed | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GA354 | ||
Width 2.8mm | ||
Standards/Approvals Y2, UL, RoHS, IEC 60384-14 Class Y3, IEC 60384-14 Class Y2, IEC 60384-14 Class X2, IEC 60384-14 Class X1 | ||
Length 5.7mm | ||
Height 1.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
GA3xx Series
Approvals
Warning
Standards
Related links
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 56 nF Multilayer Ceramic Capacitor ±10 %, Surface
