Murata 1.5 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save $50.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$70.00

(exc. GST)

$80.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.007$70.00-
50000 +$0.006$60.00$50.00

*price indicative

RS Stock No.:
247-7831
Mfr. Part No.:
GCM155R71H152KA37D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.5nF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Tape

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GCM

Standards/Approvals

REACH, RoHS, UL

Width

500μm

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

The Murata 1500 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

  • RS Stock No. 1693939
  • Mfr. Part No. GCM155R71H103KA55D
Each (On a Reel of 10000)
$0.007
  • RS Stock No. 2763741
  • Mfr. Part No. GRM155R71H103KA88J
Each (On a Tape of 1000)
$0.012
  • RS Stock No. 2763741P
  • Mfr. Part No. GRM155R71H103KA88J
Each (Supplied on a Reel)
$0.012
  • RS Stock No. 1852113P
  • Mfr. Part No. GRM033R71H102KA12D
Each (Supplied on a Reel)
$0.006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy