Murata 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 169-2913
- Mfr. Part No.:
- GRM2165C1H332JA01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$140.00
(exc. GST)
$152.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.035 | $140.00 |
| 8000 - 36000 | $0.034 | $136.00 |
| 40000 + | $0.031 | $124.00 |
*price indicative
- RS Stock No.:
- 169-2913
- Mfr. Part No.:
- GRM2165C1H332JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 3.3nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape Carrier | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Height | 600μm | |
| Width | 1.25mm | |
| Standards/Approvals | Y2, UL, RoHS, IEC 60384-14 Class Y3, IEC 60384-14 Class Y2, IEC 60384-14 Class X2, IEC 60384-14 Class X1 | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 3.3nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Tape Carrier | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Height 600μm | ||
Width 1.25mm | ||
Standards/Approvals Y2, UL, RoHS, IEC 60384-14 Class Y3, IEC 60384-14 Class Y2, IEC 60384-14 Class X2, IEC 60384-14 Class X1 | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0805 C0G Dielectric
Murata GRM Series are small in size and large capacitance values in a multilayer structure
. GRM Series Temperature Compensating type is Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
