Recently searched

    Murata 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

    Murata 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 box of 2000 units)**

    $418.00

    (exc. GST)

    $460.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    2000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Box**
    2000 - 2000$0.209$418.00
    4000 - 18000$0.204$408.00
    20000 +$0.183$366.00

    **price indicative

    RS Stock No.:
    169-2856
    Mfr. Part No.:
    RDER71H105K2M1H03A
    Brand:
    Murata
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murata

    Capacitance

    1µF

    Voltage

    50V dc

    Mounting Type

    Through Hole

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    5.5 x 3.15 x 4mm

    Length

    5.5mm

    Depth

    3.15mm

    Height

    4mm

    Series

    RDE

    Suppression Class

    Class II

    Terminal Type

    Radial

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Related links