Murata 6.8 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 150-4018
- Mfr. Part No.:
- RDER72A682K0M1H03A
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.70
(exc. GST)
$9.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.348 | $8.70 |
| 500 - 975 | $0.339 | $8.48 |
| 1000 + | $0.333 | $8.33 |
*price indicative
- RS Stock No.:
- 150-4018
- Mfr. Part No.:
- RDER72A682K0M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 6.8nF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | RDE | |
| Height | 3.5mm | |
| Length | 4mm | |
| Width | 2.5mm | |
| Standards/Approvals | BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014 | |
| Suppression Class | Class II | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 6.8nF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series RDE | ||
Height 3.5mm | ||
Length 4mm | ||
Width 2.5mm | ||
Standards/Approvals BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014 | ||
Suppression Class Class II | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
- RS Stock No. 1504007
- Mfr. Part No. RDER72A223K0M1H03A
Each (In a Pack of 25)
$0.35
- RS Stock No. 1692870
- Mfr. Part No. RDER72A104K1M1H03A
Each (In a Box of 2000)
$0.252
- RS Stock No. 1335732
- Mfr. Part No. RDER72A103K0M1H03A
Each (In a Pack of 25)
$0.414
- RS Stock No. 1335733
- Mfr. Part No. RDER72A104K1M1H03A
Each (In a Pack of 25)
$0.382
Related links
- Murata 6.8 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 6.8 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- TDK 6.8 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- Murata 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount Surface Mount
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface










