TDK 6.8 nF Multilayer Ceramic Capacitor, 100V dc, +10 %, Through Hole Radial
- RS Stock No.:
- 194-0609
- Mfr. Part No.:
- FG28X7R2A682KNT00
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save $0.16
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.85
(exc. GST)
$3.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,990 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.285 | $2.85 | - |
| 20 - 40 | $0.277 | $2.77 | $0.16 |
| 50 + | $0.269 | $2.69 | $0.80 |
*price indicative
- RS Stock No.:
- 194-0609
- Mfr. Part No.:
- FG28X7R2A682KNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 6.8nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | +10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | FG | |
| Length | 4mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 5.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 6.8nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance +10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series FG | ||
Length 4mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 5.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 6800pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
- RS Stock No. 1940614
- Mfr. Part No. FG28X7R2A223KNT00
Each (In a Pack of 10)
$0.215
- RS Stock No. 1940611
- Mfr. Part No. FG28X7R2A103KNT00
Each (In a Pack of 10)
$0.406
- RS Stock No. 1940618
- Mfr. Part No. FG26C0G2A333JNT00
Each (In a Pack of 10)
$0.597
- RS Stock No. 1940624
- Mfr. Part No. FG28X7S2A104KRT00
Each (In a Pack of 10)
$0.564
Related links
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- Murata 6.8 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor ±10 %
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface












