Murata 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 150-3992
- Mfr. Part No.:
- RDER71H332K0M1H03A
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 2000 units)*
$416.00
(exc. GST)
$458.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.208 | $416.00 | - |
| 4000 - 18000 | $0.203 | $406.00 | 2% |
| 20000 + | $0.182 | $364.00 | 12% |
*price indicative
- RS Stock No.:
- 150-3992
- Mfr. Part No.:
- RDER71H332K0M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.3nF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | RDE | |
| Height | 3.5mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Length | 4mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.3nF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series RDE | ||
Height 3.5mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Length 4mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Related links
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
