KEMET 100 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- RS Stock No.:
- 146-6385
- Mfr. Part No.:
- C1210V104KCRACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$454.00
(exc. GST)
$500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.227 | $454.00 | - |
| 4000 - 6000 | $0.222 | $444.00 | 2% |
| 8000 + | $0.218 | $436.00 | 3% |
*price indicative
- RS Stock No.:
- 146-6385
- Mfr. Part No.:
- C1210V104KCRACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 500V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | ArcShield™ | |
| Length | 3.2mm | |
| Height | 2.1mm | |
| Width | 2.5mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 500V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series ArcShield™ | ||
Length 3.2mm | ||
Height 2.1mm | ||
Width 2.5mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
Kemet 1210 Arcshield MLCC Series
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 660 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
