KEMET 470 pF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 650 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$10.25

(exc. GST)

$11.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 600$0.205$10.25-
650 - 1200$0.20$10.002%
1250 +$0.197$9.853%

*price indicative

Packaging Options:
RS Stock No.:
146-4332
Mfr. Part No.:
C1206C471KGRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

2kV dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

1.6mm

Height

1.2mm

Standards/Approvals

IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s X5R dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired. C0G exhibits n change in capacitance with respect to time and voltage aboasts a negligible change in capacitance with reference ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to+125°C.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825,

2220, and 2225 case sizes

DC voltage ratings of 10V, 16V, 25V, 50 V,100V,200V,and

250 V

Capacitance offerings ranging from 0.5pF upto 0.47μF

Available capacitance tolerances of ±0.10 pF, ±0.25pF,

±0.5pF,±1%,±2%, ±5%,±10%,and±20%

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy