KEMET 10 nF Multilayer Ceramic Capacitor, 1.5kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$9.40

(exc. GST)

$10.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship from another location
  • Plus 875 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 475$0.376$9.40-
500 - 975$0.366$9.152%
1000 +$0.361$9.033%

*price indicative

Packaging Options:
RS Stock No.:
146-4290
Mfr. Part No.:
C1206C103KFRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1.5kV dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

1.6mm

Standards/Approvals

J-STD-020, EIA 556, EIA 1206, EIA 481, EIA 0603, EIA 624, EIA 0805, IPC-7351

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy