KEMET 66nF MLCC, 1.5kV dc V, 10% , SMD
- RS Stock No.:
- 206-6190
- Mfr. Part No.:
- C1812C663KFRLCAUTO
- Brand:
- KEMET
355 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 200)
$2.92
(exc. GST)
$3.21
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
200 - 200 | $2.92 | $584.00 |
400 - 600 | $2.847 | $569.40 |
800 + | $2.803 | $560.60 |
*price indicative
- RS Stock No.:
- 206-6190
- Mfr. Part No.:
- C1812C663KFRLCAUTO
- Brand:
- KEMET
- COO (Country of Origin):
- MX
Related links
- KEMET 66nF MLCC, 1.5kV dc V, 10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD
- Syfer Technology 4.7nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc...
- KYOCERA AVX 5.6nF MLCC, 1.5kV dc V, ±10% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc...
- Vishay 0.5pF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±0.05pF , SMD
- Vishay 0.7pF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±0.05pF , SMD
- KYOCERA AVX 2.7nF MLCC, 1.5kV dc V, SMD