KEMET 3.9 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-4194
Mfr. Part No.:
C0603C392J5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.9nF

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

800μm

Standards/Approvals

IPC-7351, EIA 481, EIA 556, EIA 624, J-STD-020

Length

1.6mm

Height

800μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

  • RS Stock No. 0148115P
  • Mfr. Part No. C1206C392J5GACTU
Each (Supplied on a Reel)
$0.368
  • RS Stock No. 0148115
  • Mfr. Part No. C1206C392J5GACTU
Each (In a Pack of 25)
$0.368
  • RS Stock No. 1464296
  • Mfr. Part No. C0603C512J5GACTU
Each (In a Bag of 25)
$0.316
  • RS Stock No. 1464296P
  • Mfr. Part No. C0603C512J5GACTU
Each (Supplied on a Reel)
$0.316

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy