TDK 500 nF Multilayer Ceramic Capacitor, 700V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$9.95

(exc. GST)

$10.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$9.95-
250 - 499$9.712%
500 +$9.573%

*price indicative

RS Stock No.:
144-6608
Mfr. Part No.:
B58031I7504M062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

500nF

Product Type

Multilayer Ceramic Capacitor

Voltage

700V dc

Package/Case

L-Style

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

PLZT

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-40°C

Series

CeraLink LP

Height

4mm

Width

7.85mm

Length

6.84mm

Standards/Approvals

AEC-Q200

Maximum Operating Temperature

150°C

COO (Country of Origin):
AT
High ripple current capability

High temperature robustness

Low equivalent serial inductance (ESL)

Low equivalent serial resistance (ESR)

Low power loss

Low dielectric absorption

Optimized for high frequencies up to several MHz

Increasing capacitance with DC bias up to operating voltage

High capacitance density

Minimized dielectric loss at high temperatures

Qualification based on AEC-Q200 rev. D

Suitable for reflow soldering only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy