TDK 500 nF Multilayer Ceramic Capacitor, 700V dc, ±20 %, Surface
- RS Stock No.:
- 144-6565
- Mfr. Part No.:
- B58031U7504M062
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$5,500.00
(exc. GST)
$6,050.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $5.50 | $5,500.00 |
| 2000 - 3000 | $5.362 | $5,362.00 |
| 4000 + | $5.28 | $5,280.00 |
*price indicative
- RS Stock No.:
- 144-6565
- Mfr. Part No.:
- B58031U7504M062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 500nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 700V dc | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | PLZT | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Series | CeraLink LP | |
| Standards/Approvals | AEC-Q200 | |
| Width | 7.85mm | |
| Height | 4mm | |
| Length | 7.14mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 500nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 700V dc | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric PLZT | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Series CeraLink LP | ||
Standards/Approvals AEC-Q200 | ||
Width 7.85mm | ||
Height 4mm | ||
Length 7.14mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- AT
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
Related links
- TDK 500 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 1.5 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 5 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 220 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
