KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 135-3347
- Mfr. Part No.:
- 12065C103JAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$344.00
(exc. GST)
$380.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.086 | $344.00 | - |
| 20000 + | $0.083 | $332.00 | $60.00 |
*price indicative
- RS Stock No.:
- 135-3347
- Mfr. Part No.:
- 12065C103JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Length | 3.2mm | |
| Height | 940μm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Length 3.2mm | ||
Height 940μm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Related links
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
