KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Solder
- RS Stock No.:
- 699-4920
- Mfr. Part No.:
- CK05BX103K
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$31.54
(exc. GST)
$34.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
- Plus 280 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $3.154 | $31.54 | - |
| 250 - 490 | $3.10 | $31.00 | 1% |
| 500 + | $3.042 | $30.42 | 3% |
*price indicative
- RS Stock No.:
- 699-4920
- Mfr. Part No.:
- CK05BX103K
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CK | |
| Length | 4.83mm | |
| Height | 4.83mm | |
| Standards/Approvals | RoHS | |
| Width | 2.29mm | |
| Lead Spacing | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 640μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CK | ||
Length 4.83mm | ||
Height 4.83mm | ||
Standards/Approvals RoHS | ||
Width 2.29mm | ||
Lead Spacing 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 640μm | ||
Non Compliant
CK Series
The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 6994857
- Mfr. Part No. AR211C103K4R
Each (In a Pack of 10)
$0.51
- RS Stock No. 6994857P
- Mfr. Part No. AR211C103K4R
Each (Supplied as a Tape)
$0.51
- RS Stock No. 1441922
- Mfr. Part No. SR151C103KAR
Each (In a Bag of 50)
$0.331
- RS Stock No. 1677028
- Mfr. Part No. CK06BX104K
Each (In a Bag of 1000)
$3.34
Related links
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface











