KYOCERA AVX 100 nF, 50V dc, -20/80 %, Axial
- RS Stock No.:
- 144-1863
- Mfr. Part No.:
- SA105E104ZAR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-1863
- Mfr. Part No.:
- SA105E104ZAR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100 nF | |
| Voltage | 50 V dc | |
| Tolerance | -20/80 % | |
| Mount Type | Axial | |
| Dielectric | Z5U | |
| Length | 4.32 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | 10 °C | |
| Series | SA | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100 nF | ||
Voltage 50 V dc | ||
Tolerance -20/80 % | ||
Mount Type Axial | ||
Dielectric Z5U | ||
Length 4.32 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature 10 °C | ||
Series SA | ||
SA Series
AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KYOCERA AVX 100 nF -20/80 %, Axial
- KYOCERA AVX 100 nF -20/80 %, Through Hole
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Through Hole Radial
- KYOCERA AVX 100 nF 50V dc Surface, Surface Mount
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
