KYOCERA AVX 100 nF, 50V dc, -20/80 %, Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-6902
Mfr. Part No.:
SR215E104ZARTR1
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100 nF

Voltage

50 V dc

Tolerance

-20/80 %

Mount Type

Through Hole

Dielectric

Z5U

Height

5.08 mm

Length

5.08 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

10 °C

Series

SR

SR Series


Z5U dielectric

Conformally coated

Z5U Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy