TDK 330nF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- RS Stock No.:
- 141-7664
- Mfr. Part No.:
- CLLC1AX7S0G334M050AC
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 141-7664
- Mfr. Part No.:
- CLLC1AX7S0G334M050AC
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 330nF | |
| Voltage | 4V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | ±20% | |
| Dimensions | 1.6 x 0.8 x 0.5mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.5mm | |
| Series | CLL | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 2 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 330nF | ||
Voltage 4V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
Tolerance ±20% | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.5mm | ||
Series CLL | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 2 | ||
- COO (Country of Origin):
- JP
To make multilayer ceramic chip capacitors more compact with larger capacity, we drew on TDKs advanced material technologies, making the particle sizes super fine. By putting our original processing technologies to full use, we have perfected the advanced layering technique which ensures the precise placing of dielectric and electrode layers, as well as the multilayering technology capable of as many as 1000 layers. The thickness of each layer is at a submicron level. By reducing the thickness of each layer and increasing the number of layers, even the ultrasmall chip combines the capacity close to that of tantalum capacitors with excellent reliability.
Features a unique internal structure that cancels magnetic fields to reduce equivalent series inductance.
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 680nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
