TDK 100nF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- RS Stock No.:
- 141-7632
- Mfr. Part No.:
- CLLC1AX7R0G104M050AC
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 141-7632
- Mfr. Part No.:
- CLLC1AX7R0G104M050AC
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Voltage | 4V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 1.6 x 0.8 x 0.5mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.5mm | |
| Series | CLL | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 2 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Voltage 4V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.5mm | ||
Series CLL | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 2 | ||
- COO (Country of Origin):
- JP
Features a unique internal structure that cancels magnetic fields to reduce equivalent series inductance.
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU
Related links
- TDK 680nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
