KYOCERA AVX 270pF MLCC, 25V dc V, SMD
- RS Stock No.:
- 135-2503
- Mfr. Part No.:
- 04023A271JAT2A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-2503
- Mfr. Part No.:
- 04023A271JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 270pF | |
| Voltage | 25V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 1 x 0.5 x 0.56mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.56mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 270pF | ||
Voltage 25V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dimensions 1 x 0.5 x 0.56mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.56mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Related links
- KYOCERA AVX 270pF MLCC SMD
- KYOCERA AVX 100pF MLCC SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1μF MLCC SMD
- KYOCERA AVX 2.2μF MLCC SMD
- KYOCERA AVX 270pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10nF MLCC ±2% , SMD
- KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
