KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 135-8374
- Mfr. Part No.:
- 06036D106MAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$8.80
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,800 unit(s) shipping from 23 November 2026
- Plus 83,400 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.088 | $8.80 |
| 1000 - 1900 | $0.086 | $8.60 |
| 2000 + | $0.085 | $8.50 |
*price indicative
- RS Stock No.:
- 135-8374
- Mfr. Part No.:
- 06036D106MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Width | 810μm | |
| Height | 940μm | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0603 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Width 810μm | ||
Height 940μm | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
- RS Stock No. 1353649
- Mfr. Part No. 06036D106MAT2A
Each (On a Reel of 4000)
$0.045
- RS Stock No. 1358351
- Mfr. Part No. 0603ZD106MAT2A
Each (In a Bag of 25)
$0.208
- RS Stock No. 1349300
- Mfr. Part No. 12106D107MAT2A
Each (On a Reel of 1000)
$0.612
- RS Stock No. 1356315
- Mfr. Part No. 06035C103MAT2A
Each (In a Bag of 250)
$0.038
Related links
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 10 μF Niobium Capacitor 6.3V dc ±20 % NOJ
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±20 %












