KYOCERA AVX 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 174-7484
- Mfr. Part No.:
- 08056D226MAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$288.00
(exc. GST)
$318.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.096 | $288.00 |
*price indicative
- RS Stock No.:
- 174-7484
- Mfr. Part No.:
- 08056D226MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | 7 in Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Length | 2.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.4mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging 7 in Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Length 2.1mm | ||
Standards/Approvals RoHS | ||
Height 1.4mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class X5R | ||
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
- RS Stock No. 1349300
- Mfr. Part No. 12106D107MAT2A
Each (On a Reel of 1000)
$0.612
- RS Stock No. 6983706
- Mfr. Part No. 12066D226MAT2A
Each (In a Pack of 10)
$0.499
- RS Stock No. 1353649
- Mfr. Part No. 06036D106MAT2A
Each (On a Reel of 4000)
$0.046
- RS Stock No. 1358374
- Mfr. Part No. 06036D106MAT2A
Each (In a Bag of 100)
$0.088
Related links
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 22 μF Niobium Capacitor 6.3V dc ±20 % NOS
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±20 %
- KYOCERA AVX 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 100 μF Multilayer Ceramic Capacitor ±20 %, Surface











