KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 135-8329
- Mfr. Part No.:
- 06036D475MAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-8329
- Mfr. Part No.:
- 06036D475MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Height | 940μm | |
| Width | 810μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 6.3V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Height 940μm | ||
Width 810μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class Class II | ||
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
Related links
- KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 4.7 μF Niobium Capacitor 6.3V dc ±20 % NOJ
- KYOCERA AVX 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 220 μF Niobium Capacitor 6.3V dc ±20 % NOS
