KYOCERA AVX 20pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-6673
- Mfr. Part No.:
- 04025A200JAT2A
- Brand:
- KYOCERA AVX
3400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.147
(exc. GST)
$0.162
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 2400 | $0.147 | $14.70 |
2500 - 4900 | $0.144 | $14.40 |
5000 + | $0.142 | $14.20 |
*price indicative
- RS Stock No.:
- 135-6673
- Mfr. Part No.:
- 04025A200JAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 20pF MLCC, 50V dc V, SMD
- Samsung Electro-Mechanics 20pF MLCC, 50V dc V, SMD
- KYOCERA AVX 20pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5%...
- Murata 20pF MLCC, 50V dc V, ±5% , SMD
- Murata 20pF MLCC, 50V dc V, ±2% , SMD
- Yageo 20pF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 1nF MLCC, 50V dc V, SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD