KYOCERA AVX 20pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-2536
- Mfr. Part No.:
- 04025A200JAT2A
- Brand:
- KYOCERA AVX
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 10000)
$0.069
(exc. GST)
$0.076
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.069 | $690.00 |
20000 - 90000 | $0.067 | $670.00 |
100000 + | $0.06 | $600.00 |
*price indicative
- RS Stock No.:
- 135-2536
- Mfr. Part No.:
- 04025A200JAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 20pF MLCC, 50V dc V, SMD
- Samsung Electro-Mechanics 20pF MLCC, 50V dc V, SMD
- KYOCERA AVX 20pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5%...
- Murata 20pF MLCC, 50V dc V, ±5% , SMD
- Murata 20pF MLCC, 50V dc V, ±2% , SMD
- Yageo 20pF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 1nF MLCC, 50V dc V, SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD