AVX 10pF MLCC, 100V dc V, SMD
- RS Stock No.:
- 135-6625
- Mfr. Part No.:
- 08051A100JAT2A
- Brand:
- AVX
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.11
(exc. GST)
$0.12
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 900 | $0.11 | $11.00 |
1000 - 1900 | $0.108 | $10.80 |
2000 + | $0.106 | $10.60 |
*price indicative
- RS Stock No.:
- 135-6625
- Mfr. Part No.:
- 08051A100JAT2A
- Brand:
- AVX
Related links
- AVX 10pF MLCC, 100V dc V, SMD
- AVX 10pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- KYOCERA AVX 10pF MLCC, 100V dc V, SMD
- Murata 10pF MLCC, 100V dc V, SMD
- KYOCERA AVX 10pF MLCC, 50V dc V, SMD
- KYOCERA AVX 10pF MLCC, 200V dc V, SMD
- Yageo 10pF MLCC, 100V dc V, ±5% , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD