KYOCERA AVX 10 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-3073
Mfr. Part No.:
06031A100KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Construction

Multi-layer

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

0603

Standards/Approvals

No

Height

900μm

Width

810μm

Length

1.6mm

Maximum Operating Temperature

125°C

AVX C0G (NP0) Dielectric Capacitors


AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature

Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

  • RS Stock No. 8151632
  • Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
  • RS Stock No. 2477839P
  • Mfr. Part No. GCM155R71H471KA37D
Each (Supplied on a Reel)
$0.023
  • RS Stock No. 8029945
  • Mfr. Part No. C0805C109C5GACTU
Each (In a Pack of 100)
$0.146
  • RS Stock No. 2608731
  • Mfr. Part No. GCM1555C1H561JA16D
Each (On a Tape of 200)
$0.031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy