KYOCERA AVX 10 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 144-1868
- Mfr. Part No.:
- SR151A100JAR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$286.00
(exc. GST)
$315.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.286 | $286.00 |
| 2000 - 3000 | $0.279 | $279.00 |
| 4000 + | $0.274 | $274.00 |
*price indicative
- RS Stock No.:
- 144-1868
- Mfr. Part No.:
- SR151A100JAR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Width | 2.54mm | |
| Length | 3.81mm | |
| Height | 3.81mm | |
| Standards/Approvals | RoHS | |
| Lead Spacing | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Width 2.54mm | ||
Length 3.81mm | ||
Height 3.81mm | ||
Standards/Approvals RoHS | ||
Lead Spacing 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 510μm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
