KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$40.21

(exc. GST)

$44.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245$8.042$40.21-
250 - 495$7.842$39.212%
500 +$7.724$38.623%

*price indicative

RS Stock No.:
135-5699
Mfr. Part No.:
18125A103FAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1812

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Width

3.2mm

Standards/Approvals

No

Length

4.5mm

Height

1.02mm

Maximum Operating Temperature

125°C

AVX 1812 Series X7R Dielectric Capacitors


AVX X7R dielectric series capacitors are temperature stable capacitors and fall into the EIA Class II materials. Temperature variation of capacitance is within ±15% from -55°C to +125°C. This

Capacitance change is non-linear. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy