KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 50V dc, ±20 % Axial
- RS Stock No.:
- 537-3454
- Mfr. Part No.:
- SA105E103MAR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 537-3454
- Mfr. Part No.:
- SA105E103MAR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Tape & Reel | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 10°C | |
| Termination Type | Axial | |
| Series | SA | |
| Standards/Approvals | EU RoHS | |
| Length | 4.32mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 450μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Tape & Reel | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature 10°C | ||
Termination Type Axial | ||
Series SA | ||
Standards/Approvals EU RoHS | ||
Length 4.32mm | ||
Maximum Operating Temperature 85°C | ||
Lead Spacing 5.08mm | ||
Lead Diameter 450μm | ||
SA Series
Z5U dielectric
SpinGuard® Conformally coated
Epoxy Case Material
Flame Retardant
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Related links
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 330 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 220 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 47 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Axial
