AVX 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 135-3240
- Mfr. Part No.:
- 08055C222KAT2A
- Brand:
- AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$148.00
(exc. GST)
$164.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 104,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.037 | $148.00 |
| 20000 + | $0.034 | $136.00 |
*price indicative
- RS Stock No.:
- 135-3240
- Mfr. Part No.:
- 08055C222KAT2A
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Height | 940μm | |
| Length | 2.01mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Height 940μm | ||
Length 2.01mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
- RS Stock No. 1441442
- Mfr. Part No. 08055C222KAT2A
Each (In a Bag of 250)
$0.075
- RS Stock No. 1351379
- Mfr. Part No. 08052C222KAT2A
Each (On a Reel of 4000)
$0.101
- RS Stock No. 1356726
- Mfr. Part No. 12065C154KAT2A
Each (In a Bag of 100)
$0.159
- RS Stock No. 1243235
- Mfr. Part No. 08055C333KAT2A
Each (On a Reel of 4000)
$0.04
Related links
- AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- AVX 2.2 nF Multilayer Ceramic Capacitor -20 to 50 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface










